0874380843, Разъем: провод-плата; Pico-SPOX; PIN: 8; SMT; горизонтальный; 1,5мм

Фото 1/4 0874380843, Разъем: провод-плата; Pico-SPOX; PIN: 8; SMT; горизонтальный; 1,5мм
Изображения служат только для ознакомления,
см. техническую документацию
94 руб.
Кратность заказа 5 шт.
от 50 шт.61 руб.
от 150 шт.54 руб.
от 1000 шт.42.27 руб.
Добавить в корзину 5 шт. на сумму 470 руб.
Номенклатурный номер: 8024653265
Артикул: 0874380843
Бренд: Molex

Описание

Описание Разъем: провод-плата; Pico-SPOX; PIN: 8; SMT; горизонтальный; 1,5мм

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Surface Mount
Type Shrouded Header (4 Sides)
Gender HDR
Number of Contacts 8
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 1.5
Body Orientation Right Angle
Maximum Current Rating (A) 2.5/Contact
Maximum Voltage Rating 250V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 10
Packaging Tape and Reel
Product Weight (g) 0.42
Product Length (mm) 13.3
Product Depth (mm) 7.75
Product Height (mm) 4.45
Tradename Pico-SPOX™
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 3.0A
Mounting Type Surface Mount
Pitch 1.5mm
Series Pico-SPOX
Shrouded/Unshrouded Shrouded
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 1 Row
Part # Aliases: 0874380843
Pitch: 1.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 87438
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-SPOX
Type: Shrouded
Voltage Rating: 250 V
Series Number 87438
Voltage Rating 350 V
Вес, г 0.3

Техническая документация

Datasheet
pdf, 192 КБ
Datasheet
pdf, 31 КБ
Datasheet
pdf, 29 КБ
Datasheet 0874380843
pdf, 25 КБ
Чертеж
pdf, 191 КБ