Мой регион: Россия

C0805C680J1GACTU, Cap Ceramic 68pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R

Ном. номер: 8000993910
PartNumber: C0805C680J1GACTU
Производитель: Kemet Electronics
Фото 1/3 C0805C680J1GACTU, Cap Ceramic 68pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 C0805C680J1GACTU, Cap Ceramic 68pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/RФото 3/3 C0805C680J1GACTU, Cap Ceramic 68pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
35 руб.
5462 шт.,
срок 4-6 недель
от 10 шт. — 18.30 руб.
от 25 шт. — 18.20 руб.
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
26 руб. 3-4 недели, 6020 шт. 10 шт. 10 шт.
от 100 шт. — 13 руб.
от 500 шт. — 8.20 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.

• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
• EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
• DC voltage ratings from 10V to 250V
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• High thermal stability
• High ripple current capability
• Extremely low ESR and ESL
• No capacitance decay with time
• No piezoelectric noise
• Capacitance change is limited to ±30ppm/°C from -55 to 125°C
• Capacitance offerings ranging from 0.5pF up to 0.47µF

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Capacitance Value
68pF
Tolerance
5%
Voltage
100VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
2 X 1.25 X 0.78
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.78

Дополнительная информация

Datasheet C0805C680J1GACTU
Datasheet C0805C680J1GACTU

Выберите регион, чтобы увидеть способы получения товара.