78211-007LF, PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row,

Фото 1/2 78211-007LF, PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row,
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 170 шт.
Добавить в корзину 170 шт. на сумму 32 300 руб.
Номенклатурный номер: 8000993923
Артикул: 78211-007LF
Бренд: Amphenol CS

Описание

PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8538.90.60.00
Mounting Cable Mount
Type Housing
Gender RCP
Number of Contacts 7
Number of Rows 1
Termination Method Crimp
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 3
Maximum Voltage Rating 1000VAC
Insulation Resistance (MOhm) 100000
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 1000
Packaging Bag
Product Length (mm) 17.63
Product Depth (mm) 3.89
Product Height (mm) 13.85
Tradename Mini-PV™
Keyed Yes

Техническая документация

Datasheet
pdf, 178 КБ