Мой регион: Россия

LMX324IPT, Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R

Ном. номер: 8000994279
PartNumber: LMX324IPT
Производитель: ST Microelectronics
78 руб.
1684 шт.,
срок 4-6 недель
от 10 шт. — 75.80 руб.
от 25 шт. — 74.60 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 156 руб.

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Type
Low Voltage Amplifier
Manufacturer Type
Low Voltage Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
4@5V
Minimum Single Supply Voltage (V)
2.3
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.03@5V
Maximum Input Bias Current (uA)
0.06@5V
Maximum Quiescent Current (mA)
0.72@5V
Typical Output Current (mA)
70@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.7@5V
Typical Input Noise Voltage Density (nV/rtHz)
30@5V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.3@5V
Minimum CMRR (dB)
72
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
1.3
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Pin Count
14
Supplier Package
TSSOP
Standard Package Name
SOP
Mounting
Surface Mount
Package Height
1
Package Length
5
Package Width
4.4
PCB changed
14
Lead Shape
Gull-wing

Дополнительная информация

Datasheet LMX324IPT

Выберите регион, чтобы увидеть способы получения товара.