60B224C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7 недель
720 руб.
Кратность заказа 5 шт.
от 30 шт. —
570 руб.
Добавить в корзину 5 шт.
на сумму 3 600 руб.
Альтернативные предложения1
Описание
Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Технические параметры
кол-во в упаковке | 1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 220u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 5 |
Maximum DC Resistance (Ohm) | 0.05 |
Maximum Operating Temperature (°C) | 85 |
Maximum Saturation Current (A) | 5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Self Resonant Frequency (Hz) | 3.21M(Typ) |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Technology | Wirewound |
Tolerance | 15% |
Type | Power |
Inductance | 220 μH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 5A |
Maximum DC Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 3.21MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 2720 |
Series | 6000B |
Shielded | No |
Application: | High Current |
Brand: | Murata Power Solutions |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Inductance: | 220 uH |
Manufacturer: | Murata |
Maximum DC Current: | 5 A |
Maximum DC Resistance: | 50 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 23.5 mm x 27 mm x 20 mm |
Packaging: | Tray |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Self Resonant Frequency: | 3.21 MHz |
Series: | 6000B |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 15% |
Type: | High Power Inductor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.