Мой регион: Россия

SI8900D-A01-GS, 5 kV 10-bit isolated UART ADC

Ном. номер: 8000994354
PartNumber: SI8900D-A01-GS
Производитель: Silicon Laboratories
Фото 1/2 SI8900D-A01-GS, 5 kV 10-bit isolated UART ADC
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 SI8900D-A01-GS, 5 kV 10-bit isolated UART ADC
404 руб.
2 шт.,
срок 4-6 недель
Добавить в корзину 1 шт. на сумму 404 руб.

The Si8900 series of isolated monitoring ADCs are useful as linear signal galvanic isolators, level shifters, and/or ground loop eliminators in many applications including power-delivery systems and solar inverters. These devices integrate a 10-bit SAR ADC subsystem, supervisory state machine and isolated UART Port in a single package. Based on Silicon Labs' proprietary CMOS isolation technology, ordering options include a choice of 2.5 or 5kV isolation ratings. All products are safety certified by UL, CSA, and VDE.

• ADC
• Isolated serial I/O port
• Transient immunity: 45kV/µs (typ)
• >60-year life at rated working voltage
• CSA component notice 5A approval
• UL1577 recognized

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Product Category
Isolated Monitoring ADC
Resolution
10bit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Pin Count
16
Supplier Package
SOIC W
Standard Package Name
SOP
Mounting
Surface Mount
Package Height
2.35(Max)
Package Length
10.3
Package Width
7.5
PCB changed
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet SI8900D-A01-GS

Выберите регион, чтобы увидеть способы получения товара.