67996-410HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pit

Фото 1/2 67996-410HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pit
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
Мин. кол-во для заказа 110 шт.
Добавить в корзину 110 шт. на сумму 35 200 руб.
Номенклатурный номер: 8000995134
Артикул: 67996-410HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Unshrouded Header
Gender HDR
Number of Contacts 10
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Bulk
Product Length (mm) 12.7
Product Depth (mm) 4.83
Product Height (mm) 8.38
Tradename BergStik®
Tail Length (mm) 2.41

Техническая документация

Datasheet
pdf, 657 КБ