Мой регион: Россия

C0603S102K5RACTU, Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 FE-CAP 125°C T/R

Ном. номер: 8000995322
PartNumber: C0603S102K5RACTU
Производитель: Kemet Electronics
Фото 1/2 C0603S102K5RACTU, Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 FE-CAP 125°C T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 C0603S102K5RACTU, Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 FE-CAP 125°C T/R
44 руб.
1333 шт.,
срок 4-6 недель
от 10 шт. — 28.10 руб.
от 25 шт. — 19 руб.
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
38 руб. 3-4 недели, 25100 шт. 10 шт. 10 шт.
от 100 шт. — 18 руб.
от 500 шт. — 15 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manµFactured in state of the art ISO/TS 16949: 2009 certified facilities and are widely used in general electronic applications.

• Floating electrode/fail open design
• Low to mid capacitance flex mitigation
• Non-polar device, minimizing installation concerns
• 100% Pure matte tin-plated termination finish allowing for excellent solderability
• SnPb termination finish option available (5% Pb minimum)
• EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
• DC voltage ratings from 6.3V to 250V
• Capacitance offerings ranging from 150pF to 0.22µF
• SnPb termination finish option available (5% Pb minimum)

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Capacitance Value
0.001uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Floating Electrode
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

Дополнительная информация

Datasheet C0603S102K5RACTU
Datasheet C0603S102K5RACTU

Выберите регион, чтобы увидеть способы получения товара.