Мой регион: Россия

T495X336M035ATE175

Ном. номер: 8000995330
PartNumber: T495X336M035ATE175
Производитель: Kemet Electronics
Фото 1/3 T495X336M035ATE175
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 T495X336M035ATE175Фото 3/3 T495X336M035ATE175
187 руб.
435 шт.,
срок 4-6 недель
от 10 шт. — 170 руб.
от 25 шт. — 167 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
350 руб. 3-4 недели, 542 шт. 1 шт. 1 шт.
от 10 шт. — 270 руб.
от 50 шт. — 203 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.

• 0.1µF to 1000µF capacitance range
• EIA 1206, 1210, 2312, 2917, 2924 case sizes available
• Available in ±10% and ±20% tolerance
• Rated voltage range of 2.5VDC to 50VDC
• Operating temperature range of -55°C to 125°C
• Meets or exceeds EIA standard 535BAAC
• 100% steady state accelerated aging
• Optional gold plated terminations
• MSL 1
• Endurance is 2000h at 85°C

Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.175 Ohm 125°C Automotive T/R

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Type
Solid
Capacitance Value
33uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.175
Equivalent Series Resistance Type
Low
IR (mA)
971
IL (uA)
11.6
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
X
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 4
Package/Case
7343-43
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
4
Product Weight (g)
0.65204
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.3

Дополнительная информация

Datasheet T495X336M035ATE175
Datasheet T495X336M035ATE175

Выберите регион, чтобы увидеть способы получения товара.