22-03-2061, PCB Header, Plug, 4A, 500V, Contacts - 6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 510 руб.
Описание
Multipole Connectors
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Unshrouded Header |
Gender | HDR |
Number of Contacts | 6 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 4/Contact |
Maximum Voltage Rating | 500V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mating Cycle (Cycles) | 25 |
Packaging | Bag |
Product Weight (g) | 0.412 |
Product Length (mm) | 14.99 |
Product Depth (mm) | 2.34 |
Product Height (mm) | 10.79 |
Tradename | KK® |
Connector System | Board to Board, Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 4.0A |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Series | KK 254 |
Series Number | 4030 |
Shrouded/Unshrouded | Unshrouded |
Voltage Rating | 250 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 49 КБ
Datasheet 0022032061
pdf, 35 КБ
Datasheet 22-03-2061
pdf, 49 КБ
Чертеж
pdf, 187 КБ