7103TZQE, Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk

Фото 1/2 7103TZQE, Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 6-8 недель
3 940 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 25 шт.3 490 руб.
от 50 шт.3 290 руб.
Добавить в корзину 10 шт. на сумму 39 400 руб.
Номенклатурный номер: 8000995659
Артикул: 7103TZQE
Бренд: C&K Switches

Описание

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Mounting Panel Mount with Threads
Actuator Style Round Lever
Pole Throw Configuration SPDT
Switch Configuration ON OFF ON
Bushing Type Threaded
Maximum Current Rating (A) 5@120VAC 28VDC
Dielectric Strength 1000Vrms
Minimum Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) <10
Electrical Life (Cycles) 40000
Actuator Color Bright Chrome
Actuator Length (mm) 17.45
Number of Rows 1
Termination Style Solder Lug
Number of Terminals 3
Terminal Length (mm) 3.94
Terminal Pitch (mm) 4.7
Seal Epoxy
Seal Location Terminals
Seal Description Epoxy
Base Material Cu Alloy
Housing Material Stainless Steel
Body Orientation Straight
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 85
Packaging Bulk
Size Type Miniature
Thread Size 15/32-32
Body Length (mm) 12.7
Bushing Length (mm) 11.89
Body Depth (mm) 6.86
Body Height (mm) 8.89
Product Length (mm) 12.7
Product Depth (mm) 6.86
Product Height (mm) 42.17

Техническая документация

Datasheet
pdf, 2486 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.