65936-008, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 position, 2.54
320 руб.
Мин. кол-во для заказа 110 шт.
Добавить в корзину 110 шт.
на сумму 35 200 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 position, 2.54mm (.100in) Pitch
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 position, 2.54mm (.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Gender | SKT |
Mounting | Through Hole |
Number of Contacts | 16 |
Number of Rows | 2 |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Socket Strip |
Техническая документация
Datasheet
pdf, 191 КБ
Datasheet 65936-008
pdf, 191 КБ