ADG794BRQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт. со склада г.Москва, срок 8-11 дней
910 руб.
от 2 шт. —
790 руб.
от 5 шт. —
710 руб.
от 10 шт. —
667.50 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Номенклатурный номер: 8002980898
Бренд: Нет торговой марки
Описание
Электроэлемент
Analog Multiplexer Quad 2: 1 16-Pin QSOP Tube / IC MUX/DEMUX QUAD 2X1 16QSOP
Технические параметры
Analog Switch ON Resistance | 9.5@3V(ohm) |
Analog Switch Turn Off Time | 6(Typ)@3V(ns) |
Analog Switch Turn On Time | 10(Typ)@3V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Frequency (Max) | 300(TYP)@5V(MHz) |
High Level Output Current | 100(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Quad 2 |
Number of Channels | 4 |
Number of Inputs | 8 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | QSOP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Dissipation | 0.566(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
PCB changed | 16 |
Package Height | 1.65(Max) |
Package Length | 5(Max) |
Package Width | 3.91(Max) |
Configuration | Quad 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
Maximum Turn-On Time (ns) | 10(Typ)@3V |
Maximum Turn-Off Time (ns) | 6(Typ)@3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 300(Typ)@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|3.3 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.000001@5.5V |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 85C |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 9.5@3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 566 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Supplier Package | QSOP |
Standard Package Name | SOP |
-3db Bandwidth | 300MHz |
Base Product Number | ADG794 -> |
Channel Capacitance (CS(off), CD(off)) | 8pF, 14pF |
Channel-to-Channel Matching (ΔRon) | 400mOhm |
Charge Injection | 7.5pC |
Crosstalk | -70dB @ 10MHz |
Current - Leakage (IS(off)) (Max) | 1pA (Typ) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 7Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 16-SSOP (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-QSOP |
Switch Circuit | SPDT |
Switch Time (Ton, Toff) (Max) | 7ns, 5ns (Typ) |
Voltage - Supply, Single (V+) | 3.3V, 5V |
Brand: | Analog Devices |
Configuration: | 4x2:1 |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Isolation - Typ: | -65 dB |
Off Time - Max: | 5 ns |
On Resistance - Max: | 7 Ohms |
On Time - Max: | 7 ns |
Operating Supply Voltage: | 5.5 V |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 566 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Series: | ADG794 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.