TSHG6400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66 шт. со склада г.Москва, срок 6-7 дней
450 руб.
от 2 шт. —
360 руб.
от 5 шт. —
294 руб.
от 10 шт. —
269.64 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Номенклатурный номер: 8016473081
Бренд: Нет торговой марки
Описание
Электроэлемент
INFRARED EMITTER 850NM T-1 3/4; Peak Wavelength:850nm; Angle of Half Intensity:22В°; Diode Case Style:T-1 3/4 (5mm); Radiant Intensity (Ie):20mW/Sr; Rise Time:20ns; Fall Time tf:13ns; Forward Current If(AV):100mA; Forward Voltage VF Max:1.5V; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Automotive Qualification Standard:-; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Pins:2Pins; Operating Temperature Range:-40В°C to +85В°C; Radiant Intensity Max:135mW/Sr; Radiant Intensity Min:45mW/Sr; Viewing Angle:22В°
Технические параметры
Beam Angle | 22 deg |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 4000 |
Fall Time | 13 ns |
Height | 8.7 mm |
If - Forward Current | 100 mA |
Illumination Color | Infrared |
Length | 5.8 mm |
Lens Dimensions | 5 mm x 5 mm x 7.7 mm |
Lens Shape | Circular |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Packaging | Bulk |
Power Rating | 250 mW |
Product Category | Infrared Emitters |
Radiant Intensity | 700 mW/sr |
Rise Time | 20 ns |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Viewing Angle | 22 deg |
Vr - Reverse Voltage | 5 V |
Wavelength | 850 nm |
Width | 5.8 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Mounting | Through Hole |
Lead Shape | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Diameter | 5.8 |
Peak Wavelength (nm) | 850 |
LED Material | GaAlAs |
Lens Dimensions (mm) | 5x5x7.7 |
Intensity | 700mW/sr |
Viewing Angle (°) | 44 |
Maximum Forward Voltage (V) | 2.3(Typ)@1A |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 100 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 100 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting Orientation | Top Mount |
Standard Package Name | T-1 3/4 |
Lens Shape Type | Circular |
High Brightness | Yes |
Pin Count | 2 |
High Power | Yes |
Supplier Package | T-1 3/4 |
Base Product Number | TSHG6400 -> |
Current - DC Forward (If) (Max) | 100mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Orientation | Top View |
Package | Bulk |
Package / Case | Radial, 5mm Dia (T 1 3/4) |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 100mA |
RoHS Status | ROHS3 Compliant |
Type | Infrared (IR) |
Voltage - Forward (Vf) (Typ) | 1.5V |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Peak Wavelength | 850nm |
Radiant Flux | 50mW |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.