Мой регион: Россия

C8051F587-IM, MCU 8051 50 MHz 96 kB 5 V 8-bit MCU 8-bit MCU

Ном. номер: 8000996163
PartNumber: C8051F587-IM
Производитель: Silicon Laboratories
Фото 1/4 C8051F587-IM, MCU 8051 50 MHz 96 kB 5 V 8-bit MCU 8-bit MCU
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/4 C8051F587-IM, MCU 8051 50 MHz 96 kB 5 V 8-bit MCU 8-bit MCUФото 3/4 C8051F587-IM, MCU 8051 50 MHz 96 kB 5 V 8-bit MCU 8-bit MCUФото 4/4 C8051F587-IM, MCU 8051 50 MHz 96 kB 5 V 8-bit MCU 8-bit MCU
837 руб.
29 шт.,
срок 4-6 недель
от 10 шт. — 809 руб.
от 25 шт. — 781 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
830 руб. 2 недели, 54 шт. 2 шт. 2 шт.
от 20 шт. — 640 руб.
1 060 руб. 3-4 недели, 73 шт. 1 шт. 1 шт.
от 10 шт. — 932 руб.
от 25 шт. — 893 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
C8051F58x/59x Microcontrollers, Silicon Labs
The Silicon Labs C8051F58x/59x automotive and industrial microcontroller (MCU) devices are ideal for applications needing significant performance (50 MIPS) and integration (12-bit ADC) into a constrained space. Available in small form factor packages; 32-pin QFN/QFP (5 x 5 mm), 40-pin QFN (6 x 6 mm) and 48-pin QFN/QFP (7 x 7 mm). <BR/><BR/>Pin-for-pin compatibility exists between the C8051F58x/59x and C8051F55x/56x/57x series and between the C8051F50x/1x and C8051F54x series.<BR/><BR/>On-chip Voltage Regulator, Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator combine to make these microcontrollers standalone System-on-a-Chip solutions.<BR/><BR/>Flash memory can be reprogrammed even when in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. Using the software you have full control over all peripherals which you can shut down to save power.<BR/><BR/>They are specified for 2.7 V to 3.6 V operation over the automotive and industrial temperature range (-40°C to +125°C).

Технические параметры

EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
Family Name
C8051F58x
Instruction Set Architecture
CISC
Device Core
8051
Core Architecture
8051
Maximum CPU Frequency (MHz)
24
Maximum Clock Rate (MHz)
24
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
96KB
RAM Size
8.25KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SMBus/SPI/UART
Number of I/Os
25
No. of Timers
6
Timers Resolution (bit)
16/16/16/16/16/16
PWM
4
Number of ADCs
Single
ADC Channels
32
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
5|3.3|2.5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
CECC Qualified
No
Pin Count
32
Supplier Package
QFN EP
Standard Package Name
QFN
Mounting
Surface Mount
Package Height
0.88
Package Length
5
Package Width
5
PCB changed
32
Lead Shape
No Lead

Дополнительная информация

Datasheet C8051F587-IM
Datasheet C8051F587-IM

Выберите регион, чтобы увидеть способы получения товара.