A1106LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH

A1106LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.340 руб.
от 100 шт.293 руб.
от 500 шт.237.81 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8018649390
Артикул: A1106LLHLT-T

Описание

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Magnetic Type Unipolar
Maximum Magnetic Sensor Operating Point (Gs) 400
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 25
Maximum Supply Current (uA) 7500
Minimum Magnetic Sensor Release Point (Gs) 180
Minimum Operating Supply Voltage (V) 3.8
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP Unknown
Standard Package Name SOT
Supplier Package SOT-23W
Supplier Temperature Grade Automotive
Typical Magnetic Sensor Hysteresis (Gs) 105
Typical Operating Supply Voltage (V) 5|9|12|15|18
Typical Output Fall Time (us) 0.4(Max)

Техническая документация

Datasheet
pdf, 554 КБ