593D107X9020E2TE3

Фото 1/7 593D107X9020E2TE3
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.87 руб.
от 50 шт.80 руб.
от 100 шт.73.80 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения1
Посмотреть аналоги8
Номенклатурный номер: 8029707765

Описание

100ВµF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 150mOhm

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.21.00.50
Mounting Surface Mount
Type Solid
Capacitance Value 100uF
Tolerance 10%
Voltage 20VDC
ESR (Ohm) 0.15
Equivalent Series Resistance Type Low
IR (mA) 1050
IL (uA) 20
Polarity Polar
Dissipation Factor (%) 8
Special Features Low ESR|High Ripple Current|Molded Case
Fail Safe with Built-in Fuse No
High Shock and Vibrating No
Case Code E
Case Style Molded
Construction Flat
Termination Style Inward L
Number of Terminals 2
Size (mm) 7.3 X 4.3 X 4
Package/Case 7343-43
Temperature Range @ Derated Voltage (°C) 85 to 125
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 7.3
Product Depth (mm) 4.3
Product Height (mm) 4
Capacitance 100ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 150mOhm
Features General Purpose
Height - Seated (Max) 0.170"" (4.32mm)
HTSUS 8532.21.0050
Manufacturer Size Code E
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2917 (7343 Metric)
RoHS Status ROHS3 Compliant
Series TANTAMOUNTВ®, 593D ->
Size / Dimension 0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Voltage - Rated 20V
Dissipation Factor 8%
Electrolyte Type Solid
Equivalent Series Resistance 150mΩ
Leakage Current 20 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Technology MnO2
Terminal Type Surface Mount
Tolerance Minus -10%
Tolerance Plus +10%
Емкость (значение), мкФ 100
Рабочее напряжение, В 20
Типоразмер корпуса E
Ширина корпуса W,мм 4.3
DCL 20(uA)
DF 8%
ESR 0.15(ohm)
Failure Rate Not Required
High Shock and Vibration YES
Insulation Not Required
Lead Diameter (nom) Not Required(mm)
Lead Spacing (nom) Not Required(mm)
Length W/Weld Not Required(mm)
Length W/Weld (max) Not Required mm
Mounting Style Surface Mount
Operating Temp Range -55C to 125C
Rad Hardened No
Seal Not Required
Seated Plane Height Not Required(mm)
Temperature Range @ Derated Voltage 85 TO 125
Wire Form Not Required
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»