MC74HCT244ADWR2G, Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
86 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 86 000 руб.
Посмотреть аналоги5
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Logic Family | HCT |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 8 |
Number of Inputs per Chip | 8 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 8 |
Number of Output Enables per Chip | 2 Low |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 20@5V |
Absolute Propagation Delay Time (ns) | 39 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 6 |
Maximum High Level Output Current (mA) | -6 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 4 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 20 |
Supplier Package | SOIC W |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Length | 12.95(Max) |
Package Width | 7.6(Max) |
PCB changed | 20 |
Lead Shape | Gull-wing |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Function: | Buffer/Line Driver |
High Level Output Current: | -6 mA |
Input Signal Type: | Single-Ended |
Logic Family: | HCT |
Logic Type: | CMOS |
Low Level Output Current: | 6 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 3 Output |
Operating Supply Current: | 160 uA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | 3-State |
Package / Case: | SOIC-Wide-20 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 20 ns at 5 V |
Quiescent Current: | 4 uA |
Series: | MC74HCT244A |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | CMOS |
Техническая документация
Datasheet
pdf, 220 КБ