0039299042
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт. со склада г.Москва, срок 8-11 дней
310 руб.
от 2 шт. —
250 руб.
от 10 шт. —
197 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Номенклатурный номер: 8018885293
Бренд: Нет торговой марки
Описание
Электроэлемент
CONNECTOR, HEADER, 4POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin P
Технические параметры
Applications | General Purpose, Industrial, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 35.4Вµin(0.90Вµm) |
Contact Finish Thickness - Post | 35.0Вµin(0.90Вµm) |
Contact Length - Mating | - |
Contact Length - Post | 0.138"(3.50mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Locking Ramp |
Features | Board Lock |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.504"(12.80mm) |
Insulation Material | Polyamide(PA66), Nylon 6/6 |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-2 |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.165"(4.20mm) |
Row Spacing - Mating | 0.165"(4.20mm) |
Series | Mini-Fit Jr 5566 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8536.69.40.40 |
Mounting | Through Hole|Through Hole |
Type | Wire to Board|Power |
Gender | HDR|HDR |
Number of Contacts | 4|4 |
Termination Method | Solder|Solder |
Terminal Pitch (mm) | 4.2|4.2 |
Body Orientation | Straight|Straight |
Polarization Type | Center Key |
Row Spacing (mm) | 4.2 |
Maximum Current Rating (A) | 9/Contact|9/Contact |
Maximum Voltage Rating | 600V|600V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10|10 |
Minimum Operating Temperature (°C) | -40|-40 |
Maximum Operating Temperature (°C) | 105|105 |
Mating Cycle (Cycles) | 30|30 |
Product Weight (g) | 1|1 |
Product Height (mm) | 12.8|12.8 |
Tradename | Mini-Fit Jr™|Mini-Fit Jr™ |
Contact Plating Thickness | 0.889um |
Tail Length (mm) | 3.5 |
Pitch | 4.2mm |
Shrouded/Unshrouded | Shrouded |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 39299042 5566-04B2 0039299042 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5566 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Вес, г | 0.907 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.