MC74LCX573DWG, Latches 2-3.6V Octal 3-State Transparent

MC74LCX573DWG, Latches 2-3.6V Octal 3-State Transparent
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.310 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8006393131
Артикул: MC74LCX573DWG

Описание

Защелка Прозрачная 3-ST 8-CH D-тип 20-контактная трубка SOIC W

Технические параметры

Absolute Propagation Delay Time (ns) 10.5
Automotive No
Bus Hold No
ECCN (US) EAR99
EU RoHS Compliant
Latch Mode Transparent
Lead Shape Gull-wing
Logic Family LCX
Maximum High Level Output Current (mA) -24
Maximum Low Level Output Current (mA) 24
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 8 3.3V|9 2.7V
Maximum Quiescent Current (uA) 10
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Channels per Chip 8
Number of Elements per Chip 1
Number of Input Enables per Element 1
Number of Inputs per Chip 8
Number of Output Enables per Element 1
Number of Outputs per Chip 8
Number of Selection Inputs per Element 0
Output Type 3-State
Packaging Tube
Part Status Active
PCB changed 20
Pin Count 20
Polarity Non-Inverting
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Set/Reset No
Standard Package Name SOP
Supplier Package SOIC W
Tolerant I/Os (V) 5
Type D-Type
Typical Operating Supply Voltage (V) 3.3|2.5

Техническая документация

Datasheet MC74LCX573DWG
pdf, 288 КБ