914CE20-9

914CE20-9
Изображения служат только для ознакомления,
см. техническую документацию
54 060 руб.
от 3 шт.50 250 руб.
от 5 шт.49 870 руб.
Добавить в корзину 1 шт. на сумму 54 060 руб.
Номенклатурный номер: 8013955232

Описание

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 5A 250VAC 1/10HP 0.56N Rotary Cable Automotive

Технические параметры

Action Type Snap Action
Connection Type Cable
Housing Material Die Cast Zinc
IP Rating IP66, IP67, IP68
Maximum AC Voltage 250V
Maximum Current 5A
Maximum DC Voltage 28V
Maximum Operating Temperature +105°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 0°C
Mounting Orientation Vertical
Normal State Configuration NO/NC
Pole and Throw Configuration SPDT
Series 14CE, 914CE
Width 16мм
Actuator Style Wobble
Automotive Unknown
Device Type Rotary
ECCN (US) EAR99
EU RoHS Compliant
Maximum AC Voltage Rating (V) 250
Maximum Current Rating (A) 5@250VAC
Maximum Operating Temperature (°C) 70
Maximum Power Rating 1/10HP
Maximum Pre-Travel 1mm
Mechanical Life (Cycles) 10000000
Minimum Operating Temperature (°C) 0
Minimum Over-Travel 3mm
Mounting Screw Mount
Operating Force (N) 0.56
Part Status Active
Pole Throw Configuration SPDT
PPAP Unknown
Release Force (N) 4.4
Switch Configuration N.O./N.C.
Termination Style Cable
Type Enclosed

Техническая документация

Datasheet
pdf, 466 КБ
Datasheet
pdf, 153 КБ
Datasheet
pdf, 31 КБ
Datasheet 914CE20-9
pdf, 31 КБ
Datasheet 914CE2-Q1
pdf, 1376 КБ