Мой регион: Россия

L6932D1.2, LDO Regulator Pos 1.2V to 5V 2.5A 8-Pin SO N Tube

Ном. номер: 8000997657
PartNumber: L6932D1.2
Производитель: ST Microelectronics
Фото 1/4 L6932D1.2, LDO Regulator Pos 1.2V to 5V 2.5A 8-Pin SO N Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/4 L6932D1.2, LDO Regulator Pos 1.2V to 5V 2.5A 8-Pin SO N TubeФото 3/4 L6932D1.2, LDO Regulator Pos 1.2V to 5V 2.5A 8-Pin SO N TubeФото 4/4 L6932D1.2, LDO Regulator Pos 1.2V to 5V 2.5A 8-Pin SO N Tube
308 руб.
1994 шт.,
срок 4-6 недель
от 10 шт. — 271 руб.
от 100 шт. — 218 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
310 руб. 2 недели, 25 шт. 5 шт. 5 шт.
от 25 шт. — 250 руб.
370 руб. 3-4 недели, 608 шт. 1 шт. 1 шт.
от 25 шт. — 326 руб.
от 50 шт. — 295 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The L6932D1.2 is a 1.2V fixed output ultra-low-dropout (ULDO) Linear Regulator operates from 2 to 14V and is able to support 2A. Designed with an internal 50mR N-channel MOSFET and can be useful for the DC to DC conversion between 2.5 and 1.5V at 2A in portable applications reducing the power dissipation. The current limit is fixed at 2.5A to control the current in short circuit condition within ±8%. The current is sensed in the power MOS in order to limit the power dissipation. The device is also provided of a thermal shut down that limits the internal temperature at 150°C with a hysteresis of 20°C. The device provides the Enable and the power good functions.

• 200mR Rdson maximum
• 200µA Quiescent current at any load
• Excellent line and load regulation
• 1% Voltage regulation accuracy
• Short-circuit protection

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.2 to 5
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
14
Line Regulation
5mV
Load Regulation
15mV
Supplier Package
SO N
Junction to Ambient
62°C/W
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Maximum Operating Temperature (°C)
150
Packaging
Tube
Pin Count
8
Standard Package Name
SOP
Mounting
Surface Mount
Package Height
1.65(Max)
Package Length
5(Max)
Package Width
4(Max)
PCB changed
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet L6932D1.2
Datasheet L6932D1.2

Выберите регион, чтобы увидеть способы получения товара.