Мой регион: Россия

NCP3064DR2G, Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R

Ном. номер: 8000997888
PartNumber: NCP3064DR2G
Производитель: ON Semiconductor
Фото 1/4 NCP3064DR2G, Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/4 NCP3064DR2G, Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/RФото 3/4 NCP3064DR2G, Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/RФото 4/4 NCP3064DR2G, Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
71 руб.
2525 шт.,
срок 4-6 недель
от 10 шт. — 68.10 руб.
от 25 шт. — 67.60 руб.
Мин. кол-во для заказа 2 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
120 руб. 3-4 недели, 1169 шт. 1 шт. 1 шт.
от 50 шт. — 102 руб.
от 100 шт. — 78 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The NCP3064DR2G is an inverting Switching Regulator with on/off function. The NCP3064 series is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-to-DC converter. This device consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in step-down and step-up and voltage-inverting applications with a minimum number of external components. The on/off pin provides a low power shutdown mode.

• Logic level shutdown capability
• Adjustable output voltage range
• Precision 1.5% reference
• Internal thermal shutdown protection
• Cycle-by-cycle current limiting
• Flexibility to operate over a wide range of applications
• Reduced output capacitance and ability to use SMT inductor
• Improved protection capability over MC34063
• Extended battery life
• 100A Typical low power standby mode

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Type
Step Up|Step Down|Non-Inverting|Inverting
Output Type
Adjustable
Switching Frequency (kHz)
190
Switching Regulator
Yes
Number of Outputs
1
Maximum Output Current (A)
1.5(Typ)
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Operating Supply Voltage (V)
3 to 40
Efficiency (%)
86
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Pin Count
8
Supplier Package
SOIC N
Standard Package Name
SOP
Mounting
Surface Mount
Package Height
1.5(Max)
Package Length
5(Max)
Package Width
4(Max)
PCB changed
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet NCP3064DR2G
Datasheet NCP3064DR2G

Выберите регион, чтобы увидеть способы получения товара.