Мой регион: Россия

C0603C220J3GACAUTO, Cap Ceramic 22pF 25V C0G 5% Pad SMD 0603 125°C Extreme Low ESR Automotive T/R

Ном. номер: 8000998149
PartNumber: C0603C220J3GACAUTO
Производитель: Kemet Electronics
Фото 1/2 C0603C220J3GACAUTO, Cap Ceramic 22pF 25V C0G 5% Pad SMD 0603 125°C Extreme Low ESR Automotive T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 C0603C220J3GACAUTO, Cap Ceramic 22pF 25V C0G 5% Pad SMD 0603 125°C Extreme Low ESR Automotive T/R
18.40 руб.
7808 шт.,
срок 4-6 недель
от 25 шт. — 18.20 руб.
Мин. кол-во для заказа 10 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
23 руб. 3-4 недели, 5470 шт. 10 шт. 10 шт.
от 100 шт. — 9.30 руб.
от 500 шт. — 6.60 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C t

• AEC-Q200 automotive qualified
• Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
• No piezoelectric noise
• Extremely low ESR and ESL
• Operating temperature range from -55°C to +125°C
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Capacitance Value
22pF
Tolerance
5%
Voltage
25VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

Дополнительная информация

Datasheet C0603C220J3GACAUTO
Datasheet C0603C220J3GACAUTO

Выберите регион, чтобы увидеть способы получения товара.