Мой регион: Россия

AD7244JRZ, DAC 2-CH R-2R 14-bit 28-Pin SOIC W Tube

Ном. номер: 8000998282
PartNumber: AD7244JRZ
Производитель: Analog Devices
Фото 1/2 AD7244JRZ, DAC 2-CH R-2R 14-bit 28-Pin SOIC W Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 AD7244JRZ, DAC 2-CH R-2R 14-bit 28-Pin SOIC W Tube
6 280 руб.
1 шт.,
срок 4-6 недель
Добавить в корзину 1 шт. на сумму 6 280 руб.
Купить в 1 клик
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion. <BR/>

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Converter Type
General Purpose
Architecture
R-2R
Resolution
14bit
Conversion Rate
250ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
4
Digital Interface Type
Serial
Output Type
Voltage
Output Polarity
Bipolar
Voltage Reference
Internal|External
Minimum Dual Supply Voltage (V)
±4.75
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.25
Power Supply Type
Dual
Maximum Power Dissipation (mW)
195
Integral Nonlinearity Error
±2LSB
Full Scale Error
±10LSB
Digital Supply Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Pin Count
28
Supplier Package
SOIC W
Standard Package Name
SOP
Mounting
Surface Mount
Package Height
2.35(Max)
Package Length
18.1(Max)
Package Width
7.6(Max)
PCB changed
28
Lead Shape
Gull-wing

Дополнительная информация

Datasheet AD7244JRZ

Выберите регион, чтобы увидеть способы получения товара.