ADG1611BCPZ-REEL7, Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches

ADG1611BCPZ-REEL7, Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 440 руб.
от 100 шт.1 130 руб.
от 250 шт.990.03 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8022600117
Артикул: ADG1611BCPZ-REEL7
Бренд: Analog Devices

Описание

Analog Switch Quad SPST 16-Pin LFCSP EP T/R

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Quad SPST
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape No Lead
Maximum Dual Supply Voltage (V) ±8
Maximum Frequency (25°C) @ Vcc (MHz) 42(Typ)@±5V|38(Typ)@12V|42(Typ)@5V|52(Typ)@3.3V
Maximum On Resistance (Ohm) 3.6@3.3V
Maximum On Resistance Range (Ohm) 1 to 5
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 16
Maximum Supply Current (mA) 0.001@5.5V@-40C to 125C
Maximum Turn-Off Time (ns) 263@3.3V
Maximum Turn-On Time (ns) 493@3.3V
Minimum Dual Supply Voltage (V) ±3.3
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3.3
Mounting Surface Mount
Number of Channels per Chip 4
Number of Inputs per Chip 4
Number of Outputs per Chip 4
Output Signal Type Single
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
Polarity Non-Inverting
Power Supply Type Single|Dual
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Supplier Temperature Grade Industrial
Switch Architecture SPST
Type Analog Switch
Typical Dual Supply Voltage (V) ±5
Typical Single Supply Voltage (V) 5|9|12|15
Typical Supply Current (mA) 0.000001@5.5V

Техническая документация

Datasheet
pdf, 473 КБ