Мой регион: Россия

C315C270J2G5TA, Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C Extreme Low ESR Bulk

Ном. номер: 8000998491
PartNumber: C315C270J2G5TA
Производитель: Kemet Electronics
Фото 1/2 C315C270J2G5TA, Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C Extreme Low ESR Bulk
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 C315C270J2G5TA, Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C Extreme Low ESR Bulk
51 руб.
81 шт.,
срок 4-6 недель
от 10 шт. — 26.60 руб.
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
35 руб. 3-4 недели, 720 шт. 10 шт. 10 шт.
от 50 шт. — 14 руб.
от 360 шт. — 11 руб.
65 руб. 3-4 недели, 798 шт. 2 шт. 2 шт.
от 10 шт. — 42 руб.
от 50 шт. — 26 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

KEMET's Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V-0.

• Capacitance value ranges from 1pF to 0.47µF
• DC voltage ratings of 25V, 50V, 100V, 200V and 250V
• Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
• Extremely low ESR and ESL
• Dimension is 3.81mm x 3.14mm (L x H)
• 2.54mm pitch spacing
• Epoxy encapsulated
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• Encapsulation meets flammability standard UL94V-0

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Capacitance Value
27pF
Tolerance
5%
Voltage
200VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.54
Case Style
Dipped
Dissipation Factor (%)
0.1
Size (mm)
3.81 X 2.54 X 3.14
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.51
Product Length (mm)
3.81(Max)
Product Depth (mm)
2.54(Max)
Product Height (mm)
3.14(Max)
Seated Plane Height (mm)
4.66(Max)

Дополнительная информация

Datasheet C315C270J2G5TA
Datasheet C315C270J2G5TA

Выберите регион, чтобы увидеть способы получения товара.