G3VM-2FL, Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 40pF

Фото 1/2 G3VM-2FL, Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 40pF
Изображения служат только для ознакомления,
см. техническую документацию
2117 шт., срок 7-9 недель
820 руб.
от 10 шт.650 руб.
от 50 шт.580 руб.
от 100 шт.511.23 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8005128530
Артикул: G3VM-2FL
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
G3VM-CR/FR MOSFET Relays
Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Технические параметры

Brand: Omron Electronics
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.3 VDC
Factory Pack Quantity: Factory Pack Quantity: 100
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Load Current Rating: 120 mA
Load Voltage Rating: 350 VAC, 350 VDC
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SMD DIP-8
Packaging: Tube
Part # Aliases: G3VM2FL
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3VM
Subcategory: Relays
Termination Style: SMD/SMT
Type: High Current
Automotive No
Circuit Arrangement 1 Form A
ECCN (US) EAR99
EU RoHS Compliant
I/O Isolation Voltage (V) 2500(RMS)
Input Type DC
Lead Shape Gull-wing
Maximum Input Current (mA) 25
Maximum Input Voltage (V) 1.3
Maximum Operating Temperature (°C) 65
Maximum Output Current (A) 0.1
Maximum Output Voltage (V) 280
Minimum Input Voltage (V) 1
Minimum Operating Temperature (°C) -20
Mounting Surface Mount
Output Device MOSFET
Output Type AC|DC
Packaging Stick
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Standard Package Name DIP
Supplier Package DIP SMD
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.