551-0207F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт. со склада г.Москва, срок 4-9 дней
380 руб.
от 2 шт. —
290 руб.
от 5 шт. —
230 руб.
от 10 шт. —
206.64 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Альтернативные предложения3
Номенклатурный номер: 8001998045
Бренд: Нет торговой марки
Описание
Электроэлемент
LED, PCB, 3MM, HE-GREEN; LED Colour:Green; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:10mA; Luminous Intensity:16mcd; Forward Voltage:2.1V; Viewing Angle:45В°; Height:7.11mm; Width:4.32mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lens Shape:Round; Luminous Intensity Typ:16mcd; No. of Pins:2Pins; Operating Temperature Max:85В°C; Operating Temperature Min:-25В°C; Operating Temperature Range:-25В°C to +85В°C; Peak Wavelength:563nm; Voltage Vf Typ:2.1V; Wavelength Typ:563nm
Технические параметры
Emitting Color | Yellow Green |
Forward Current | 25(mA) |
Forward Voltage | 3(V) |
High Brightness | No |
Lens Dimensions | 2.89x2.89x2.54(mm) |
Lens Type | Diffused |
Lum Intensity | 16mcd |
Luminous Intensity | 16mcd |
Main Category | Standard LED |
Maximum Forward Current | 25(mA) |
Mounting | Through Hole |
Mounting Orientation | RIGHT ANGLE |
Number of Elements | 1 |
Operating Temp Range | -25C to 85C |
Operating Temperature Classification | COMMERCIALC |
Packaging | Bulk |
Peak Wavelength | 563(nm) |
Pin Count | 2 |
Power Dissipation | 120(W) |
Product Depth (mm) | 4.44(MAX)(mm) |
Product Height (mm) | 7.11(mm) |
Product Length (mm) | 8.76(mm) |
Rad Hardened | No |
Reverse Voltage | 3(V) |
Shape Type | Circular |
Test Current (It) | 10(mA) |
Type | Uni-Color |
Viewing Angle | 45(deg) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Package Length | 8.76 |
Package Width | 4.44(Max) |
PCB changed | 2 |
Package Height | 7.11 |
Lead Shape | Through Hole |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.89x2.89x2.54 |
Lens Appearance | Diffused |
Intensity | 16mcd |
Peak Wavelength (nm) | 563 |
Viewing Angle (°) | 45 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 3(Min) |
Maximum Power Dissipation (mW) | 120 |
Internal Protection | No |
Typical Forward Voltage (V) | 2.1 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green |
Special Color | Green |
High Power | No |
Base Product Number | 5510207 -> |
Configuration | Single |
Current | 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Millicandela Rating | 16mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.1V |
Wavelength - Peak | 563nm |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 16 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 551 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 45 deg |
Dominant Wavelength | 563 nm |
LED Colours | Green |
LED Orientation | Right Angle |
LED Size | 3mm(T-1) |
Lens Colour | Green |
Lens Finish | Diffused, Tinted |
Number of Pins | 2 |
Width | 4.32mm |
Вес, г | 0.32 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.