A1212LUA-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME HALL EFFECT LATCH

A1212LUA-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME HALL EFFECT LATCH
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.360 руб.
от 100 шт.288 руб.
от 500 шт.237.04 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8018666299
Артикул: A1212LUA-T

Описание

Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Magnetic Type Latch
Maximum Magnetic Sensor Operating Point (Gs) 175
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 25
Maximum Supply Current (uA) 7500
Minimum Magnetic Sensor Release Point (Gs) -175
Minimum Operating Supply Voltage (V) 3.8
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Bulk
Part Status Active
PCB changed 3
Pin Count 3
PPAP Unknown
Standard Package Name SIP
Supplier Package Ultra Mini SIP
Supplier Temperature Grade Automotive
Typical Magnetic Sensor Hysteresis (Gs) 225
Typical Operating Supply Voltage (V) 18|15|12|9|5
Typical Output Fall Time (us) 0.4(Max)

Техническая документация

Datasheet
pdf, 745 КБ