Мой регион: Россия

1812AC273KAT1A, Cap Ceramic 0.027uF 1000V X7R 10% Pad SMD 1812 125°C Low ESR T/R

Ном. номер: 8000999551
PartNumber: 1812AC273KAT1A
Производитель: AVX
Фото 1/2 1812AC273KAT1A, Cap Ceramic 0.027uF 1000V X7R 10% Pad SMD 1812 125°C Low ESR T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 1812AC273KAT1A, Cap Ceramic 0.027uF 1000V X7R 10% Pad SMD 1812 125°C Low ESR T/R
136 руб.
1000 шт.,
срок 4-6 недель
от 10 шт. — 108 руб.
от 25 шт. — 102 руб.
Добавить в корзину 1 шт. на сумму 136 руб.

The 1812AC273KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.

• Low parasitics
• Excellent EMI filtering capabilities
• Standard test level
• Standard product

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Capacitance Value
0.027uF
Tolerance
10%
Voltage
1000VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
4.5 X 3.2 X 2.54
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.54(Max)

Дополнительная информация

Datasheet 1812AC273KAT1A
Datasheet 1812AC273KAT1A

Выберите регион, чтобы увидеть способы получения товара.