Мой регион: Россия

LM337D2TG, Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(2+Tab) D2PAK Tube

Ном. номер: 8000999564
PartNumber: LM337D2TG
Производитель: ON Semiconductor
Фото 1/3 LM337D2TG, Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(2+Tab) D2PAK Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 LM337D2TG, Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(2+Tab) D2PAK TubeФото 3/3 LM337D2TG, Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(2+Tab) D2PAK Tube
130 руб.
2956 шт.,
срок 4-6 недель
от 10 шт. — 115 руб.
от 100 шт. — 86.90 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
150 руб. 2 недели, 170 шт. 5 шт. 5 шт.
от 25 шт. — 120 руб.
170 руб. 3-4 недели, 163 шт. 1 шт. 1 шт.
от 25 шт. — 149 руб.
от 50 шт. — 132 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The LM337D2TG is an adjustable 3-terminal output Negative Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of -1.2 to -37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. The regulator serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the regulator can be used as a precision current regulator.

• Internal thermal overload protection
• Internal short-circuit current limiting constant with temperature
• Output transistor safe area compensation
• Floating operation for high voltage applications
• Eliminates stocking many fixed voltages

Технические параметры

EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Type
Standard
Number of Outputs
1
Polarity
Negative
Output Type
Adjustable
Output Voltage (V)
-1.25 to -37
Maximum Output Current (A)
1.5(Min)
Reference Voltage (V)
-1.287
Line Regulation
0.04%/V
Load Regulation
50mV
Supplier Package
D2PAK
Junction to Case
4°C/W
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Standard Package Name
TO-263
Pin Count
3
Mounting
Surface Mount
Package Height
4.57(Max)
Package Length
10.24(Max)
Package Width
9.35(Max)
PCB changed
2
Tab
Tab
Lead Shape
Gull-wing

Дополнительная информация

Datasheet LM337D2TG
Datasheet LM337D2TG

Выберите регион, чтобы увидеть способы получения товара.