06033C473JAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 руб.
от 3 шт. —
32 руб.
от 12 шт. —
16 руб.
от 21 шт. —
12.57 руб.
Добавить в корзину 1 шт.
на сумму 53 руб.
Альтернативные предложения3
Описание
конденсаторы керамические ЧИП
Cap Ceramic 0.047uF 25V X7R 5% Pad SMD 0603 125°C T/R
Технические параметры
Automotive | No |
Capacitance Value | 0.047uF |
Case Style | Ceramic Chip |
Construction | Flat |
Dielectric | X7R |
Dissipation Factor (%) | 12.5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Microwave Application | No |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 0603 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 1.6 X 0.81 X 0.9 |
Special Features | Temperature Stable Dielectric |
Technology | Standard |
Termination Style | Pad |
Tolerance | 5% |
Voltage | 25VDC |
Capacitance | 47000(pF) |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Mounting Style | Surface Mount |
Operating Temp Range | -55C to 125C |
Package / Case | 0603 |
Product Depth (mm) | 0.81(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.9(mm) |
Product Length (mm) | 1.6(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Temp Coeff (Dielectric) | X7R |
Tolerance (+ or -) | 5% |
Wire Form | Not Required |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Terminal Type | Surface Mount |
Brand: | KYOCERA AVX |
Capacitance - nF: | 47 nF |
Capacitance - pF: | 47000 pF |
Capacitance: | 0.047 uF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 25 VDC |
Temperature Coefficient | X7R |
Voltage Rated | 25V |
Техническая документация
Datasheet
pdf, 12363 КБ
Datasheet
pdf, 451 КБ
Datasheet
pdf, 444 КБ
Datasheet
pdf, 630 КБ
Datasheet
pdf, 140 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ