Мой регион: Россия

CY8C3245LTI-139, MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray

Ном. номер: 8000999630
PartNumber: CY8C3245LTI-139
Производитель: Cypress Semiconductor
CY8C3245LTI-139, MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray
* Изображения служат только для ознакомления,
см. техническую документацию
485 руб.
5 шт.,
срок 4-6 недель
Добавить в корзину 1 шт. на сумму 485 руб.

Технические параметры

EU RoHS
Compliant
ECCN (US)
3A991.a.3
Part Status
Active
HTS
8542.31.00.01
Family Name
CY8Cxxx
Instruction Set Architecture
RISC
Device Core
8051
Core Architecture
8051
Maximum CPU Frequency (MHz)
50
Maximum Clock Rate (MHz)
50
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
29
No. of Timers
4
PWM
1
Number of ADCs
Single
ADC Channels
16
ADC Resolution (bit)
12
Number of DACs
Single
DAC Channels
1
DAC Resolution (bit)
8
LCD Segments
736
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
5|3.3|2.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
CECC Qualified
No
Pin Count
48
Supplier Package
QFN EP
Standard Package Name
QFN
Mounting
Surface Mount
Package Height
0.95(Max)
Package Length
7
Package Width
7
PCB changed
48
Lead Shape
No Lead

Дополнительная информация

Datasheet CY8C3245LTI-139

Выберите регион, чтобы увидеть способы получения товара.