Мой регион: Россия

PCA9516APW,112, I2C Buffer 2.5V/3.3V 16-Pin TSSOP Bulk

Ном. номер: 8000999645
PartNumber: PCA9516APW,112
Производитель: NXP Semiconductor
Фото 1/2 PCA9516APW,112, I2C Buffer 2.5V/3.3V 16-Pin TSSOP Bulk
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 PCA9516APW,112, I2C Buffer 2.5V/3.3V 16-Pin TSSOP Bulk
133 руб.
1933 шт.,
срок 4-6 недель
от 10 шт. — 128 руб.
от 100 шт. — 120 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
290 руб. 3-4 недели, 1506 шт. 1 шт. 1 шт.
от 25 шт. — 255 руб.
от 50 шт. — 230 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The PCA9516APW, 112 is a CMOS Integrated Circuit intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDAn) and the clock (SCLn) lines, thus enabling five buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. Using the PCA9516A enables the system designer to divide the bus into five segments off of a hub where any segment-to-segment transition sees only one repeater delay. It can also be used to run different buses at 5 and 3.3V or 400 and 100kHz buses where the 100kHz bus is isolated when 400kHz operation of the other bus is required. Two or more PCA9516As cannot be put in series. The PCA9516A design does not allow this configuration.

• 5-channel Bidirectional buffer
• I²C-bus and SMBus compatible
• Active high individual repeater enable input
• Open-drain input/outputs
• Lock-up free operation
• Supports arbitration and clock stretching across the repeater
• Accommodates standard-mode and fast-mode I²C-bus devices and multiple masters
• Powered-OFF high-impedance I²C-bus pins
• Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Type
Buffer
Maximum Clock Frequency (kHz)
400
Input Signal Type
I2C
Typical Input Capacitance (pF)
6
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Standard Package Name
SOP
Packaging
Bulk
Pin Count
16
Supplier Package
TSSOP
Mounting
Surface Mount
Package Height
0.95(Max)
Package Length
5.1(Max)
Package Width
4.5(Max)
PCB changed
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet PCA9516APW,112
Datasheet PCA9516APW,112

Выберите регион, чтобы увидеть способы получения товара.