Мой регион: Россия

CRCW06031M18FKEA, Res Thick Film 0603 1.18M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R

Ном. номер: 8001000222
PartNumber: CRCW06031M18FKEA
Производитель: Vishay
Фото 1/2 CRCW06031M18FKEA, Res Thick Film 0603 1.18M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 CRCW06031M18FKEA, Res Thick Film 0603 1.18M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
6 руб.
13820 шт.,
срок 4-6 недель
Мин. кол-во для заказа 30 шт.
Добавить в корзину 30 шт. на сумму 180 руб.

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

• Automotive grade AEC-Q200 qualified
• EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
• Stability ∆R/R = 1% for 1000h at 70°C
• Metal glaze on high quality ceramic
• Zero ohm jumper are available for all sizes
• 2mm pitch packaging option for 0603 size
• Available in ±1% and ±5% tolerance
• ±100ppm/K and ±200ppm/K TCR values available
• Operating temperature range -55°C to +155°C
• Maximum power rating is 1W

Технические параметры

EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.70
Resistance Value (Ohm)
1.18M
Tolerance
1%
Maximum Voltage Rating (V)
75
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.55
Product Depth (mm)
0.85
Product Height (mm)
0.45
Product Weight (g)
0.002
Length Tolerance (mm)
-0.05|+0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.05
Mounting
Surface Mount

Дополнительная информация

Datasheet CRCW06031M18FKEA
Datasheet CRCW06031M18FKEA

Выберите регион, чтобы увидеть способы получения товара.