Мой регион: Россия

0213.500MXP

Ном. номер: 8001000609
PartNumber: 0213.500MXP
Производитель: Littelfuse
Фото 1/2 0213.500MXP
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 0213.500MXP
108 руб.
1825 шт.,
срок 4-6 недель
от 5 шт. — 107 руб.
от 10 шт. — 83.70 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
100 руб. 2 недели, 1780 шт. 10 шт. 10 шт.
от 100 шт. — 80 руб.
от 200 шт. — 71 руб.
от 500 шт. — 66.12 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
Glass cartridge fuses are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Features:
Glass cartridge
5 x 20 mm cartridge size
T Speed Rating
Anti-surge
Low Breaking Capacity

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/SEMKO/UL

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Type
Miniature
Acting
Slow Blow
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
5 X 20
Current Rating (A)
0.5
Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
1.6(Typ)
Breaking Capacity @ Rated Voltage (A)
35@250VAC
Typical Melting I2t (A²S)
2.905
Typical Cold Resistance (Ohm)
0.37
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
20
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder

Дополнительная информация

Datasheet 0213.500MXP

Выберите регион, чтобы увидеть способы получения товара.