Мой регион: Россия

06031A390FAT2A, Cap Ceramic 39pF 100V C0G 1% Pad SMD 0603 125°C T/R

Ном. номер: 8001000620
PartNumber: 06031A390FAT2A
Производитель: AVX
Фото 1/3 06031A390FAT2A, Cap Ceramic 39pF 100V C0G 1% Pad SMD 0603 125°C T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 06031A390FAT2A, Cap Ceramic 39pF 100V C0G 1% Pad SMD 0603 125°C T/RФото 3/3 06031A390FAT2A, Cap Ceramic 39pF 100V C0G 1% Pad SMD 0603 125°C T/R
65 руб.
4000 шт.,
срок 4-6 недель
от 10 шт. — 43.90 руб.
от 25 шт. — 43.40 руб.
Мин. кол-во для заказа 2 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
10 руб. 2 недели, 4000 шт. 4000 шт. 4000 шт.
Добавить в корзину 0 шт. на сумму 0 руб.

The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.

• Capacitance value ranges from 0.5pF to 0.1µF
• EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
• Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
• ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% capacitance tolerance options
• Nickel (Ni) and tin (Sn) plated terminations
• Load life of 1000h at 125˚C
• Operating temperature range from -55˚C to 125˚C

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Capacitance Value
39pF
Tolerance
1%
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.81 X 0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.9(Max)

Дополнительная информация

Datasheet 06031A390FAT2A
Datasheet 06031A390FAT2A

Выберите регион, чтобы увидеть способы получения товара.