Мой регион: Россия

C1206C683KARACTU, Cap Ceramic 0.068uF 250V X7R 10% Pad SMD 1206 125°C T/R

Ном. номер: 8001001050
PartNumber: C1206C683KARACTU
Производитель: Kemet Electronics
Фото 1/2 C1206C683KARACTU, Cap Ceramic 0.068uF 250V X7R 10% Pad SMD 1206 125°C T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 C1206C683KARACTU, Cap Ceramic 0.068uF 250V X7R 10% Pad SMD 1206 125°C T/R
40 руб.
2474 шт.,
срок 4-6 недель
от 10 шт. — 27.60 руб.
от 25 шт. — 25.70 руб.
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
70 руб. 3-4 недели, 945 шт. 5 шт. 5 шт.
от 50 шт. — 37 руб.
от 250 шт. — 34 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

KEMET's 250V DC Tip and Ring MLCCs in X7R dielectric are designed and rated for telecommunication ringer circuits where the capacitor is used to block -48V to -52V DC of line voltage and pass a 16-25 Hz AC signal pulse of 70 Vrms to 90 Vrms. Serving as an excellent replacement for high voltage leaded film devices, these smaller surface mount technology footprints save valuable board space which is critical when creating new designs. KEMET Tip and Ring capacitors feature a 125°C maximum operating temperature and are considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R dielectric exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperat

• Capacitance offerings ranging from 1.000 pF to 6.8 µF
• DC voltage rating of 250 V
• EIA 0805, 1206, 1210, 1812, 1825, 2220 and 2225 case sizes
• Operating temperature range -55°C to +125°C
• Non-polar device, minimizing installation concerns
• Non polar device, minimize installation concerns

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Capacitance Value
0.068uF
Tolerance
10%
Voltage
250VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
3.2 X 1.6 X 1
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1

Дополнительная информация

Datasheet C1206C683KARACTU
Datasheet C1206C683KARACTU

Выберите регион, чтобы увидеть способы получения товара.