Мой регион: Россия

LTO100F22R00JTE3, Res Thick Film 22 Ohm 5% 100W ±150ppm/°C Molded TO-247 RDL Automotive Tube

Ном. номер: 8001001181
PartNumber: LTO100F22R00JTE3
Производитель: Vishay
1 120 руб.
1 шт.,
срок 4-6 недель
Добавить в корзину 1 шт. на сумму 1 120 руб.

Технические параметры

EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Resistance Value (Ohm)
22
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
100
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±150
Temperature Range @ Derated Power (°C)
25 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
10.16
Termination Forming
Not Formed
Packaging
Tube
Package Type
TO-247
Package Shape
Rectangular
Package/Case
TO-247
Product Length (mm)
15.76
Product Depth (mm)
5
Product Height (mm)
20.7
Product Weight (g)
3.5
Lead Diameter (mm)
1.5
Lead Length (mm)
11
Mounting
Through Hole

Дополнительная информация

Datasheet LTO100F22R00JTE3

Выберите регион, чтобы увидеть способы получения товара.