Мой регион: Россия

M24LR64E-RMN6T/2, NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/R

Ном. номер: 8001001280
PartNumber: M24LR64E-RMN6T/2
Производитель: ST Microelectronics
Фото 1/3 M24LR64E-RMN6T/2, NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 M24LR64E-RMN6T/2, NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/RФото 3/3 M24LR64E-RMN6T/2, NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/R
217 руб.
387 шт.,
срок 4-6 недель
от 10 шт. — 188 руб.
от 25 шт. — 184 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
230 руб. 54 шт. 1 шт. 1 шт.
от 2 шт. — 180 руб.
от 5 шт. — 138 руб.
от 10 шт. — 121 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The M24LR64E-RMN6T/2 is a dynamic NFC/RFID Tag IC with a dual-interface and 64kb electrically erasable programmable memory (EEPROM). It features an I²C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The IC is organized as 8192 x 8-bit in the I²C mode and as 2048 x 32-bit in the ISO 15693 and ISO 18000-3 mode 1 RF mode. It also features an energy harvesting analogue output, as well as a user configurable digital output pin toggling during either RF write in progress or RF busy mode. The device behaves as a slave in the I²C protocol, with all memory operations synchronized by the serial clock. Read and write operations are initiated by a Start condition, generated by the bus master.

• Random and sequential read modes
• Self-timed programming cycle
• Automatic address incrementing
• Enhanced ESD/latch-up protection
• User configurable pin - RF write in progress or RF busy mode
• Analogue pin for energy harvesting
• 4 Sink current configurable ranges
• More than 1 million write cycles
• More than 40-year data retention
• Multiple password protection in RF mode
• Single password protection in I²C mode

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Technology
Passive
RF Type
NFC
Style
IC
Memory Size
64Kbit
Number of Overwrites (Times)
1000000
Data Retention (Year)
40(Min)
Maximum Data Rate (Kbps)
53
Frequency Range (kHz)
13553 to 13567
Protocols Supported
ISO/IEC 15693|ISO/IEC 18000-3
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Standard Package Name
SOP
Pin Count
8
Supplier Package
SO N
Mounting
Surface Mount
Package Height
1.65(Max)
Package Length
5(Max)
Package Width
4(Max)
PCB changed
8
Lead Shape
Gull-wing

Техническая документация

M24LR64E-R
pdf, 3937 КБ

Дополнительная информация

Datasheet M24LR64E-RMN6T/2
Datasheet M24LR64E-RMN6T/2

Выберите регион, чтобы увидеть способы получения товара.