K1050SRP, 105V

Фото 1/2 K1050SRP, 105V
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 7 недель
110 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 275 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025440660
Артикул: K1050SRP
Бренд: Littelfuse

Описание

K Series SIDACs
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Package Length 4.57(Max)
Mounting Surface Mount
Package Width 3.94(Max)
Lead Shape J-Lead
PCB changed 2
Package Height 2.11(Max)
Maximum Rate of Rise of On-State Current (A/us) 150
Surge Current Rating (A) 20
Maximum Holding Current (mA) 150
Repetitive Peak Reverse Voltage (V) 90(Min)
Peak On-State Voltage (V) 1.5@1A
Repetitive Peak Forward Blocking Voltage (V) 90(Min)
Maximum Breakover Voltage (V) 113
RMS On-State Current (A) 1
Repetitive Peak Off-State Current (mA) 0.005
Maximum Breakover Current (A) 0.01
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Automotive No
Standard Package Name DO-214-AA
Pin Count 2
Supplier Package DO-214AA
Military No
Brand: Littelfuse
Breakover Current IBO Max: 10 uA
Breakover Voltage VBO: 95 V to 113 V
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 16.7 A, 20 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State RMS Current - It RMS: 1 A
On-State Voltage: 1.5 V
Package / Case: DO-214
Product Category: Sidacs
Product Type: Sidacs
Rated Repetitive Off-State Voltage VDRM: 90 V
Series: Kxxxzy
Subcategory: Thyristors

Техническая документация

Datasheet
pdf, 1227 КБ
Datasheet
pdf, 927 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.