ZM4748A-GS08, Zener Diodes 22 Volt 1 Watt 5%

Фото 1/3 ZM4748A-GS08, Zener Diodes 22 Volt 1 Watt 5%
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
от 10 шт.63 руб.
от 100 шт.37 руб.
от 500 шт.32.81 руб.
Добавить в корзину 1 шт. на сумму 83 руб.
Номенклатурный номер: 8005064383
Артикул: ZM4748A-GS08

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 22V 1W В±5% Surface Mount DO-213AB

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Diameter: 2.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1500
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-213AB-2
Pd - Power Dissipation: 1 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 11.5 mA
Voltage Tolerance: 5%
Vz - Zener Voltage: 22 V
Zener Current: 41 mA
Zz - Zener Impedance: 23 Ohms
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Diameter 2.6(Max)
Package Length 5.2(Max)
Mounting Surface Mount
PCB changed 2
Configuration Single
Nominal Zener Voltage (V) 22
Zener Voltage Tolerance 5%
Maximum Power Dissipation (mW) 1000
Test Current (mA) 11.5
Maximum Reverse Leakage Current (uA) 5
Maximum Regulator Current (mA) 41
Maximum Zener Impedance (Ohm) 23
Maximum Power Dissipation @ 25C (mW) 1000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Supplier Temperature Grade Automotive
Packaging Tape and Reel
Product Weight (g) 0.135
Automotive Yes
AEC Qualified Number AEC-Q101
Supplier Package MELF
Pin Count 2
Standard Package Name MELF
Military No
Base Product Number ZM4748 ->
Current - Reverse Leakage @ Vr 5ВµA @ 16.7V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 23 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature 175В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-213AB, MELF (Glass)
Power - Max 1W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package DO-213AB
Tolerance В±5%
Voltage - Zener (Nom) (Vz) 22V
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов