Мой регион: Россия

C1206C100JCGACTU, Cap Ceramic 10pF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R

Ном. номер: 8001002336
PartNumber: C1206C100JCGACTU
Производитель: Kemet Electronics
C1206C100JCGACTU, Cap Ceramic 10pF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
* Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
904 шт.,
срок 4-6 недель
от 10 шт. — 45.30 руб.
от 100 шт. — 37.80 руб.
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
40 руб. 3-4 недели, 1580 шт. 10 шт. 10 шт.
от 100 шт. — 11 руб.
от 500 шт. — 8 руб.
от 1000 шт. — 7.19 руб.
110 руб. 3-4 недели, 4565 шт. 5 шт. 5 шт.
от 50 шт. — 23 руб.
от 250 шт. — 16 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

KEMET's High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.

• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 1pF to 0.15µF
• DC voltage rating from 500V to 3000V
• EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• High ripple current capability
• Extremely low ESR and ESL
• No piezoelectric noise
• High thermal stability
• No capacitance decay with time

Дополнительная информация

Datasheet C1206C100JCGACTU

Выберите регион, чтобы увидеть способы получения товара.