74LVC1G86Z-7, IC: digital; XOR; Ch: 1; IN: 2; CMOS,TTL; SMD; SOT553; 1.65?5.5VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 165 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Logic Family | LVC |
Logic Function | XOR |
Number of Elements per Chip | 1 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 5.5@5V|6.5@3.3V|7.5@2.7V |
Absolute Propagation Delay Time (ns) | 13 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 32 |
Maximum High Level Output Current (mA) | -32 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 5|2.5|1.8|3.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 200 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOT |
Pin Count | 5 |
Supplier Package | SOT-553 |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Length | 1.6 |
Package Width | 1.2 |
PCB changed | 5 |
Lead Shape | Flat |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
High Level Output Current: | -32 mA |
Logic Family: | LVC |
Logic Function: | XOR |
Logic Type: | CMOS |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Temperature Range: | -40 C to+125 C |
Output Voltage: | 5.5 V |
Package / Case: | SOT-553-5 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 5.5 ns |
Series: | 74LVC1G86 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем