UBT1E221MPD1TD, End of LifeAluminum Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1E221MPD8TD

Фото 1/2 UBT1E221MPD1TD, End of LifeAluminum Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1E221MPD8TD
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 7 недель
74 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт. на сумму 37 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025446172
Артикул: UBT1E221MPD1TD
Бренд: Nichicon Corp.

Описание

Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 680mA 5000h 125°C Automotive AEC-Q200 Ammo

Технические параметры

Automotive Yes
Capacitance Value 220uF
Construction Aluminum Cylindrical Can
ECCN (US) EAR99
EU RoHS Compliant
IL (uA) 165@1Min
IR (mA) 680
Lead Diameter (mm) 0.6
Lifetime (h) 5000
Maximum Impedance (Ohm) 0.1@20°C@100kHz
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Terminals 2
Packaging Ammo
Part Status LTB
Polarity Polar
PPAP Unknown
Product Diameter (mm) 10
Size (mm) 10 X 12.5
Terminal Pitch (mm) 5
Termination Style Radial
Tolerance 20%
Type Electrolytic
Voltage 25VDC
Wire Form Long Lead
Brand: Nichicon
Capacitance: 220 uF
Diameter: 10 mm
Dissipation Factor DF: 0.14
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Package/Case: 10 mm x 12.5 mm
Packaging: Ammo Pack
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 680 mA
Series: UBT
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Aluminium Electrolytic Capacitors
Voltage Rating DC: 25 VDC

Техническая документация

Datasheet
pdf, 313 КБ
Datasheet
pdf, 667 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.