Мой регион: Россия

R73PI23304000J, Cap Film 0.033uF 630V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105°C Automotive Bulk

Ном. номер: 8001003912
PartNumber: R73PI23304000J
Производитель: Kemet Electronics
R73PI23304000J, Cap Film 0.033uF 630V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105°C Automotive Bulk
* Изображения служат только для ознакомления,
см. техническую документацию
123 руб.
7 шт.,
срок 4-6 недель
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
200 руб. 3-4 недели, 225 шт. 1 шт. 1 шт.
от 10 шт. — 122 руб.
от 50 шт. — 94 руб.
83 руб. 3-4 недели, 35 шт. 1 шт. 8 шт.
Добавить в корзину 0 шт. на сумму 0 руб.

The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (flyback tuning), switching spikes suppression in switched mode power supply (SMPS), snubber and silicon-controlled rectifier (SCR) commutation circuits, and switching circuits in electronic ballasts, as well as applications with high voltage and very high current. Not suitable for across-the line application

• Voltage range: 100 - 2.000 VDC
• Capacitance range: 100 pF - 2.2 µF / Capacitance tolerance: ±2.5% (for 2-section construction only) ±5%, ±10%
• Lead Spacing: 15 - 37.5 mm
• Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55˚C to +105˚C
• Tape and reel packaging in accordance with IEC 60286-2
• RoHS compliance and lead-free terminations
• Self-healing
• Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Дополнительная информация

Datasheet R73PI23304000J

Выберите регион, чтобы увидеть способы получения товара.