Мой регион: Россия

C0603C684K8PACTU, Cap Ceramic 0.68uF 10V X5R 10% Pad SMD 0603 85°C T/R

Ном. номер: 8001006155
PartNumber: C0603C684K8PACTU
Производитель: Kemet Electronics
Фото 1/2 C0603C684K8PACTU, Cap Ceramic 0.68uF 10V X5R 10% Pad SMD 0603 85°C T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 C0603C684K8PACTU, Cap Ceramic 0.68uF 10V X5R 10% Pad SMD 0603 85°C T/R
18.90 руб.
41 шт.,
срок 4-6 недель
от 25 шт. — 18.70 руб.
Мин. кол-во для заказа 10 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
24 руб. 3-4 недели, 3830 шт. 10 шт. 10 шт.
от 100 шт. — 12 руб.
от 500 шт. — 7.90 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

KEMET's X5R dielectric features an 85°C maximum operating temperature and is considered "semi-stable." The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C.

• Operating temperature range from -55°C to +85°C
• Capacitance offerings ranging from 0.01 µF to 100 µF
• EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
• DC voltage rating from 4V up to 50V
• Non-polar device, minimizing installation concerns
• Temperature stable dielectric
• Extremely low ESR and ESL
• No piezoelectric noise

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Capacitance Value
0.68uF
Tolerance
10%
Voltage
10VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Special Features
Temperature Stable Dielectric|Non Polar Device
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.1

Дополнительная информация

Datasheet C0603C684K8PACTU
Datasheet C0603C684K8PACTU

Выберите регион, чтобы увидеть способы получения товара.