04450001H, 5X20mm EAR STYLE TIN PLATED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
575 шт., срок 7 недель
170 руб.
Кратность заказа 25 шт.
от 100 шт. —
140 руб.
от 200 шт. —
126 руб.
от 300 шт. —
122.96 руб.
Добавить в корзину 25 шт.
на сумму 4 250 руб.
Альтернативные предложения3
Описание
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Mounting | Through Hole |
Type | Fuse Clip |
Fuse Size | 5 X 20 |
Current Rating (A) | 10 |
Voltage Rating | 250VAC|250VDC |
Termination Style | Pin |
Product Length (mm) | 4.5 |
Product Depth (mm) | 5.5 |
Product Height (mm) | 8 |
Body Material | Spring Brass |
Body Material: | Spring Brass |
Brand: | Littelfuse |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 5x20 mm |
Manufacturer: | Littelfuse |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Series: | 100, 445, 030, 520 |
Subcategory: | Fuses |
Termination Style: | Pin |
Type: | Fuse Clip |
Voltage Rating: | 250 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.