Мой регион: Россия

C0805X474K4RACTU, Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125°C Automotive Medical T/R

Ном. номер: 8001006902
PartNumber: C0805X474K4RACTU
Производитель: Kemet Electronics
Фото 1/2 C0805X474K4RACTU, Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125°C Automotive Medical T/R
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 C0805X474K4RACTU, Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125°C Automotive Medical T/R
49 руб.
2195 шт.,
срок 4-6 недель
от 10 шт. — 43.70 руб.
от 25 шт. — 43.60 руб.
Мин. кол-во для заказа 3 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
95 руб. 3-4 недели, 2395 шт. 5 шт. 5 шт.
от 50 шт. — 47 руб.
от 250 шт. — 43 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.

• up to 5 mm flex-bend capability
• Operating temperature range from -55°C to +125°C
• Capacitance offerings ranging from 180 pF to 22 µF
• EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
• DC voltage ratings from 6.3V to 250 V
• Available capacitance tolerances of ±5%, ±10% and ±20%
• Non-polar device, minimizing installation concerns
• 100% pure matte tin plated termination finish allowing for excellent solderability

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Capacitance Value
0.47uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
2 X 1.25 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.25

Дополнительная информация

Datasheet C0805X474K4RACTU
Datasheet C0805X474K4RACTU

Выберите регион, чтобы увидеть способы получения товара.